
KAM15BR71E474KT | |
|---|---|
DigiKey Part Number | 478-KAM15BR71E474KTTR-ND - Tape & Reel (TR) 478-KAM15BR71E474KTCT-ND - Cut Tape (CT) 478-KAM15BR71E474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15BR71E474KT |
Description | 0603 25 V X7R 470NF +-10% A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05720 | €2.86 |
| 100 | €0.04990 | €4.99 |
| 500 | €0.03766 | €18.83 |
| 1.000 | €0.03389 | €33.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03192 | €127.68 |
| 8.000 | €0.02963 | €237.04 |
| 12.000 | €0.02848 | €341.76 |
| 20.000 | €0.02721 | €544.20 |
| 28.000 | €0.02646 | €740.88 |
| 40.000 | €0.02575 | €1,030.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

