
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603YA200JAT2A | |
|---|---|
DigiKey Part Number | 478-12745-2-ND - Tape & Reel (TR) 478-12745-1-ND - Cut Tape (CT) 478-12745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YA200JAT2A |
Description | CAP CER 20PF 16V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YA200JAT2A Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | C0G(NP0) Dielectric |
| Other Related Documents | Ceramic Chip Capacitor Catalog |
| Product Training Modules | Component Solutions for Smart Meter Applications |
| EDA Models | 0603YA200JAT2A Models |
| Part Numbering Guide | Part Number Explanation |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8532.24.0020 |
In-Stock: 6.511
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11400 | €5.70 |
| 100 | €0.09790 | €9.79 |
| 500 | €0.07920 | €39.60 |
| 1.000 | €0.07246 | €72.46 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05881 | €235.24 |
| 8.000 | €0.05561 | €444.88 |
| 12.000 | €0.05536 | €664.32 |
| 20.000 | €0.05508 | €1,101.60 |
| 28.000 | €0.05223 | €1,462.44 |
| 40.000 | €0.05207 | €2,082.80 |
| 48.000 | €0.05200 | €2,496.00 |
| 96.000 | €0.05084 | €4,880.64 |
| 100.000 | €0.05074 | €5,074.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 478-12745-6 0603YA200JAT2A-ND 478-12745-1 478-12745-2 2266-0603YA200JAT2ATR |
| Manufacturer Standard Package | 4.000 |

