ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031J1R8BAWTR

Digi-Key Part Number
06031J1R8BAWTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06031J1R8BAWTR
Supplier
Description
CAP THIN FILM 1.8PF 100V 0603
Detailed Description
1.8 pF Thin Film Capacitor 100 V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
1.8 pF
Tolerance
±0.1pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Standard Package3,000