0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) Accu-P Series
Accu-P_0402

0402YJ1R0ABWTR

Digi-Key Part Number
0402YJ1R0ABWTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0402YJ1R0ABWTR
Supplier
Description
CAP THIN FILM 1PF 16V 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1 pF
Tolerance
±0.05pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.19842€992.10
Additional Resources
AttributeDescription
Standard Package5,000