
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Series | Must Operate Voltage 176 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Phosphor Bronze, Polybutylene Succinate (PBS) |
Contact Rating (Current) 10 A | Approval Agency CCC, cURus |
Switching Voltage 220VAC, 24VDC - Max | Relay Type |
Load - Max Switching 660VA | Coil Resistance 13.92 kOhms |
Coil Current 6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.60400 | €126.04 |
| 20 | €8.89000 | €177.80 |
| 40 | €7.38575 | €295.43 |
| 50 | €7.07960 | €353.98 |
| 100 | €6.38270 | €638.27 |
| Unit Price without VAT: | €12.60400 |
|---|---|
| Unit Price with VAT: | €15.12480 |

