
RK73B2BTTD103J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD103JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD103JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD103J |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD103J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01630 | €1.63 |
| 250 | €0.01292 | €3.23 |
| 500 | €0.01096 | €5.48 |
| 1.000 | €0.00944 | €9.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00702 | €35.10 |
| 10.000 | €0.00632 | €63.20 |
| 15.000 | €0.00598 | €89.70 |
| 25.000 | €0.00561 | €140.25 |
| 35.000 | €0.00540 | €189.00 |
| 50.000 | €0.00520 | €260.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

