92 64 44 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Knipex Tools LP
In Stock: 2
Unit Price: €22.92000
Datasheet
Tweezers Serrated Round Blunt 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 64 44

DigiKey Part Number
2172-926444-ND
Manufacturer
Manufacturer Product Number
92 64 44
Description
PRECISION TWEEZERS
Customer Reference
Detailed Description
Tweezers Serrated Round Blunt 5.71" (145.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Round
Manufacturer
Knipex Tools LP
Tip Type
Blunt
Packaging
Bulk
Tip Shape
Straight
Part Status
Obsolete
Length - Overall
5.71" (145.0mm)
Features
Serrated
Material
Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
92 72 45Knipex Tools LP22172-927245-ND€22.92000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes