
77 42 115 | |
|---|---|
DigiKey Part Number | 2172-7742115-ND |
Manufacturer | |
Manufacturer Product Number | 77 42 115 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.96000 | €57.96 |
| 5 | €53.72400 | €268.62 |
| 10 | €51.99700 | €519.97 |
| 25 | €49.79920 | €1,244.98 |
| Unit Price without VAT: | €57.96000 |
|---|---|
| Unit Price with VAT: | €69.55200 |

