Parametric Equivalent
Parametric Equivalent


T550B127K040AT | |
|---|---|
DigiKey Part Number | T550B127K040AT-ND |
Manufacturer | |
Manufacturer Product Number | T550B127K040AT |
Description | CAP TANT POLY 120UF 40V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B127K040AT Models |
Category | ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance 120 µF | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 40 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T550B127K040AT4250 | KEMET | 0 | T550B127K040AT4250-ND | €36.53050 | Parametric Equivalent |
| T550B127K040AT4251 | KEMET | 0 | T550B127K040AT4251-ND | €38.24100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €34.81350 | €696.27 |
| Unit Price without VAT: | €34.81350 |
|---|---|
| Unit Price with VAT: | €41.77620 |


