Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X336K035ATE250 | |
|---|---|
DigiKey Part Number | 399-8536-2-ND - Tape & Reel (TR) 399-8536-1-ND - Cut Tape (CT) 399-8536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K035ATE250 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K035ATE250 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K035AH | KEMET | 142 | 399-10190-1-ND | €3.20000 | Direct |
| T495X336K035ATE175 | KEMET | 4.240 | 399-10310-1-ND | €2.58000 | Direct |
| T495X336K035ATE260 | KEMET | 4.678 | 399-11104-1-ND | €2.47000 | Direct |
| T491D336K010AH | KEMET | 0 | 399-10188-2-ND | €0.47570 | Similar |
| T491D336K010AT | KEMET | 398 | 399-3786-1-ND | €0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.47500 | €14.75 |
| 50 | €1.20560 | €60.28 |
| 100 | €1.12250 | €112.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.98194 | €490.97 |
| 1.000 | €0.93843 | €938.43 |
| 1.500 | €0.91662 | €1,374.93 |
| 2.500 | €0.89246 | €2,231.15 |
| 3.500 | €0.87833 | €3,074.16 |
| 5.000 | €0.86473 | €4,323.65 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.58000 |





