Parametric Equivalent
Parametric Equivalent

R66ID3330Z36AK | |
|---|---|
DigiKey Part Number | 399-18624-ND |
Manufacturer | |
Manufacturer Product Number | R66ID3330Z36AK |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ID3330Z36AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ID3330DQ6AK | KEMET | 0 | 399-R66ID3330DQ6AKTB-ND | €0.35600 | Parametric Equivalent |
| R66ID3330KD6AK | KEMET | 0 | 399-R66ID3330KD6AKTB-ND | €0.36021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67300 | €6.73 |
| 50 | €0.52940 | €26.47 |
| 100 | €0.48490 | €48.49 |
| 800 | €0.39370 | €314.96 |
| 1.600 | €0.37337 | €597.39 |
| 3.200 | €0.35664 | €1,141.25 |
| 5.600 | €0.34532 | €1,933.79 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |



