Parametric Equivalent
Parametric Equivalent

R66ID3330DQ6AK | |
|---|---|
DigiKey Part Number | 399-R66ID3330DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ID3330DQ6AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ID3330DQ6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ID3330KD6AK | KEMET | 0 | 399-R66ID3330KD6AKTB-ND | €0.36021 | Parametric Equivalent |
| R66ID3330Z36AK | KEMET | 0 | 399-18624-ND | €1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | €0.35600 | €480.60 |
| Unit Price without VAT: | €0.35600 |
|---|---|
| Unit Price with VAT: | €0.42720 |



