
PME271M522MR30 | |
|---|---|
DigiKey Part Number | 399-7479-ND |
Manufacturer | |
Manufacturer Product Number | PME271M522MR30 |
Description | CAP FILM 0.022UF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M522MR30 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.598" (15.20mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.15900 | €11.59 |
| 50 | €0.93680 | €46.84 |
| 400 | €0.76525 | €306.10 |
| 800 | €0.72704 | €581.63 |
| 1.200 | €0.70789 | €849.47 |
| 2.800 | €0.67426 | €1,887.93 |
| 5.200 | €0.65428 | €3,402.26 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

