MMK7.5334K250K04L4BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €1.04000
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK7.5334K250K04L4BULK

DigiKey Part Number
399-MMK7.5334K250K04L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK7.5334K250K04L4BULK
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Obsolete
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66ID3330Z36AKKEMET0399-18624-ND€1.04000Direct
Obsolete
This product is no longer manufactured. View Substitutes