
FW5(50)-240X240T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(50)-240X240T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(50)-240X240T2900 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 9.449" (240.00mm) |
Manufacturer KEMET | Thickness - Overall 0.002" (0.05mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Sheet | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Base Product Number |
Length 9.449" (240.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.64000 | €18.64 |
| 10 | €14.91900 | €149.19 |
| Unit Price without VAT: | €18.64000 |
|---|---|
| Unit Price with VAT: | €22.36800 |

