330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW337M050AH4EA

DigiKey Part Number
399-6661-1-ND - Cut Tape (CT)
399-6661-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESW337M050AH4EA
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW337M050AH4EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Impedance
58 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.827" (21.00mm)
ESR (Equivalent Series Resistance)
58mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.59900€5.99
50€0.45580€22.79
100€0.41050€41.05
Tape & Box (TB)
QuantityUnit PriceExt Price
700€0.31984€223.89
1.400€0.29733€416.26
2.100€0.28597€600.54
3.500€0.27330€956.55
4.900€0.26586€1,302.71
7.000€0.25866€1,810.62
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800