
CBR04C330F2GAC | |
|---|---|
DigiKey Part Number | 399-16337-2-ND - Tape & Reel (TR) 399-16337-1-ND - Cut Tape (CT) 399-16337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330F2GAC |
Description | CAP CER 33PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330F2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51500 | €5.15 |
| 50 | €0.39920 | €19.96 |
| 100 | €0.36340 | €36.34 |
| 500 | €0.30298 | €151.49 |
| 1.000 | €0.28430 | €284.30 |
| 2.500 | €0.26457 | €661.43 |
| 5.000 | €0.25268 | €1,263.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.24289 | €2,428.90 |
| 20.000 | €0.23482 | €4,696.40 |
| 30.000 | €0.23078 | €6,923.40 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

