C322C225J5N5TA91707301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.27341
Datasheet
2.2 µF ±5% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C225J5N5TA91707301

DigiKey Part Number
399-C322C225J5N5TA91707301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C225J5N5TA91707301
Description
CAP CER 2.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C225J5N5TA9170KEMET0399-C322C225J5N5TA9170-ND€0.32204Parametric Equivalent
C322C225J5N5TA91707303KEMET0399-C322C225J5N5TA91707303TR-ND€0.27341Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.27341€683.52
Manufacturers Standard Package
Unit Price without VAT:€0.27341
Unit Price with VAT:€0.32809