Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct



C322C104M1U5CA | |
|---|---|
DigiKey Part Number | 399-2166-ND |
Manufacturer | |
Manufacturer Product Number | C322C104M1U5CA |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M1U5CA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104M1U5TA | KEMET | 12.174 | 399-4330-ND | €0.47000 | Direct |
| C322C104K1G5TA | KEMET | 0 | C322C104K1G5TA-ND | €0.36912 | Upgrade |
| C322C104K1R5TA | KEMET | 10.966 | 399-4328-ND | €0.82000 | Upgrade |
| C322C104KBR5TA | KEMET | 471 | 399-11990-ND | €2.39000 | Upgrade |
| C322C104M1R5TA | KEMET | 1.296 | 399-9795-ND | €0.38000 | Upgrade |






