
C1210X224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X224KARACAUTOTR-ND - Tape & Reel (TR) 399-C1210X224KARACAUTOCT-ND - Cut Tape (CT) 399-C1210X224KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.01200 | €10.12 |
| 50 | €0.81220 | €40.61 |
| 100 | €0.75040 | €75.04 |
| 500 | €0.64576 | €322.88 |
| 1.000 | €0.61338 | €613.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58673 | €1,173.46 |
| 4.000 | €0.56478 | €2,259.12 |
| 6.000 | €0.55379 | €3,322.74 |
| 10.000 | €0.54160 | €5,416.00 |
| 14.000 | €0.53447 | €7,482.58 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |

