
C1210C226K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-16007-2-ND - Tape & Reel (TR) 399-16007-1-ND - Cut Tape (CT) 399-16007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8RACAUTO |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.59000 | €2.59 |
| 10 | €1.80000 | €18.00 |
| 50 | €1.48520 | €74.26 |
| 100 | €1.38780 | €138.78 |
| 500 | €1.22322 | €611.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.17225 | €1,172.25 |
| 2.000 | €1.13028 | €2,260.56 |
| 3.000 | €1.10926 | €3,327.78 |
| 5.000 | €1.08594 | €5,429.70 |
| 7.000 | €1.07231 | €7,506.17 |
| Unit Price without VAT: | €2.59000 |
|---|---|
| Unit Price with VAT: | €3.10800 |

