Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C333J3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C333J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333J3RECTU |
Description | CAP CER 1206 33NF 25V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333J3REC7210 | KEMET | 0 | C1206C333J3REC7210-ND | €0.02604 | Parametric Equivalent |
| C1206C333J3RECAUTO | KEMET | 0 | C1206C333J3RECAUTO-ND | €0.03325 | Parametric Equivalent |
| C1206C333J3RECAUTO7210 | KEMET | 0 | C1206C333J3RECAUTO7210-ND | €0.03248 | Parametric Equivalent |
| 1206B333J250CT | Walsin Technology Corporation | 0 | 1292-1206B333J250CTTR-ND | €0.02148 | Parametric Equivalent |
| VJ1206Y333JXXCW1BC | Vishay Vitramon | 0 | VJ1206Y333JXXCW1BC-ND | €0.07999 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02668 | €213.44 |
| Unit Price without VAT: | €0.02668 |
|---|---|
| Unit Price with VAT: | €0.03202 |




