


C0805C684K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C684K5REC7210TR-ND - Tape & Reel (TR) 399-C0805C684K5REC7210CT-ND - Cut Tape (CT) 399-C0805C684K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5REC7210 |
Description | CAP CER 0805 680NF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06820 | €6.82 |
| 500 | €0.05234 | €26.17 |
| 1.000 | €0.04743 | €47.43 |
| 2.500 | €0.04226 | €105.65 |
| 5.000 | €0.03915 | €195.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03659 | €365.90 |
| 20.000 | €0.03448 | €689.60 |
| 30.000 | €0.03342 | €1,002.60 |
| 50.000 | €0.03225 | €1,612.50 |
| 70.000 | €0.03157 | €2,209.90 |
| 100.000 | €0.03091 | €3,091.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

