330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331JAGACTU

DigiKey Part Number
399-C0805C331JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C331JAGACTUCT-ND - Cut Tape (CT)
399-C0805C331JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331JAGACTU
Description
CAP CER 330PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331JAGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.21800€2.18
50€0.16160€8.08
100€0.14430€14.43
500€0.11498€57.49
1.000€0.10593€105.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09238€369.52
8.000€0.08734€698.72
12.000€0.08482€1,017.84
20.000€0.08202€1,640.40
28.000€0.08039€2,250.92
40.000€0.07882€3,152.80
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400