


C0805C223K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C223K4RACTUCT-ND - Cut Tape (CT) 399-C0805C223K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K4RACTU |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10620 | €5.31 |
| 100 | €0.09400 | €9.40 |
| 500 | €0.07328 | €36.64 |
| 1.000 | €0.06689 | €66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05731 | €229.24 |
| 8.000 | €0.05375 | €430.00 |
| 12.000 | €0.05197 | €623.64 |
| 20.000 | €0.05000 | €1,000.00 |
| 28.000 | €0.04885 | €1,367.80 |
| 40.000 | €0.04774 | €1,909.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

