


C0805C223J4RACTU | |
|---|---|
DigiKey Part Number | 399-17629-2-ND - Tape & Reel (TR) 399-17629-1-ND - Cut Tape (CT) 399-17629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J4RACTU |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07802 | €312.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14560 | €7.28 |
| 100 | €0.12950 | €12.95 |
| 500 | €0.10264 | €51.32 |
| 1.000 | €0.09435 | €94.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20300 | €2.03 |
| 50 | €0.14680 | €7.34 |
| 100 | €0.12940 | €12.94 |
| 500 | €0.09976 | €49.88 |
| 1.000 | €0.09051 | €90.51 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

