
C0603X474J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-20495-2-ND - Tape & Reel (TR) 399-20495-1-ND - Cut Tape (CT) 399-20495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474J4RACAUTO |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45600 | €4.56 |
| 50 | €0.35060 | €17.53 |
| 100 | €0.31840 | €31.84 |
| 500 | €0.26380 | €131.90 |
| 1.000 | €0.24693 | €246.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22161 | €886.44 |
| 8.000 | €0.21220 | €1,697.60 |
| 12.000 | €0.20749 | €2,489.88 |
| 20.000 | €0.20226 | €4,045.20 |
| 28.000 | €0.19921 | €5,577.88 |
| 40.000 | €0.19627 | €7,850.80 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

