


C0603C153M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153M5RECTUTR-ND - Tape & Reel (TR) 399-C0603C153M5RECTUCT-ND - Cut Tape (CT) 399-C0603C153M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153M5RECTU |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04080 | €2.04 |
| 100 | €0.03530 | €3.53 |
| 500 | €0.02610 | €13.05 |
| 1.000 | €0.02330 | €23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01910 | €76.40 |
| 8.000 | €0.01755 | €140.40 |
| 12.000 | €0.01677 | €201.24 |
| 20.000 | €0.01590 | €318.00 |
| 28.000 | €0.01540 | €431.20 |
| 40.000 | €0.01492 | €596.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

