Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C209C8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C209C8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C209C8GACTU |
Description | CAP CER 2PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C209C8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C209B5GACTU | KEMET | 19.019 | 399-14271-1-ND | €0.49000 | Upgrade |
| C0402C209C3GACTU | KEMET | 0 | 399-C0402C209C3GACTUTR-ND | €0.05051 | Upgrade |
| C0402C209C5GACTU | KEMET | 45.754 | 399-C0402C209C5GACTUCT-ND | €0.31000 | Upgrade |
| 04023A2R0CAT2A | KYOCERA AVX | 0 | 04023A2R0CAT2A-ND | €0.04249 | Upgrade |
| 04025A2R0CAT2A | KYOCERA AVX | 10.418 | 478-04025A2R0CAT2ACT-ND | €0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05051 | €505.10 |
| Unit Price without VAT: | €0.05051 |
|---|---|
| Unit Price with VAT: | €0.06061 |






