
C0402C101K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C101K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K3RACAUTO |
Description | CAP CER 100PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17900 | €1.79 |
| 50 | €0.13120 | €6.56 |
| 100 | €0.11660 | €11.66 |
| 500 | €0.09190 | €45.95 |
| 1.000 | €0.08429 | €84.29 |
| 2.500 | €0.07626 | €190.65 |
| 5.000 | €0.07142 | €357.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06744 | €674.40 |
| 20.000 | €0.06416 | €1,283.20 |
| 30.000 | €0.06252 | €1,875.60 |
| 50.000 | €0.06070 | €3,035.00 |
| 70.000 | €0.05964 | €4,174.80 |
| 100.000 | €0.05861 | €5,861.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

