
C0402C101J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101J4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C101J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J4GACAUTO |
Description | AUTOGRADESMD100.PF 16.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J4GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13420 | €6.71 |
| 100 | €0.11920 | €11.92 |
| 500 | €0.09406 | €47.03 |
| 1.000 | €0.08632 | €86.32 |
| 2.500 | €0.07814 | €195.35 |
| 5.000 | €0.07321 | €366.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06916 | €691.60 |
| 20.000 | €0.06582 | €1,316.40 |
| 30.000 | €0.06415 | €1,924.50 |
| 50.000 | €0.06230 | €3,115.00 |
| 70.000 | €0.06121 | €4,284.70 |
| 100.000 | €0.06017 | €6,017.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

