Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-4700FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-4700FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-4700FTP |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-4700DTP | Kamaya Inc. | 0 | 2315-RMC1/16-4700DTPTR-ND | €0.00323 | Parametric Equivalent |
| RMC1/16K4700DTP | Kamaya Inc. | 0 | 2315-RMC1/16K4700DTPTR-ND | €0.00323 | Parametric Equivalent |
| RMC1/16K4700FTP | Kamaya Inc. | 0 | 2315-RMC1/16K4700FTPTR-ND | €0.00220 | Parametric Equivalent |
| AC0603FR-07470RL | YAGEO | 17.580 | 311-470LDCT-ND | €0.08000 | Parametric Equivalent |
| AF0603FR-07470RL | YAGEO | 14.657 | 311-470LMCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00190 | €9.50 |
| Unit Price without VAT: | €0.00190 |
|---|---|
| Unit Price with VAT: | €0.00228 |












