Q 27,120-JXS32-8-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 840
Unit Price: €0.62000
Datasheet

Similar


Jauch Quartz
In Stock: 67
Unit Price: €0.62000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.40686
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.68000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.41974
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.41974
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.35477
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: €0.35477
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet
27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS32-8-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 27,120-JXS32-8-10/15-T1-FU-WA-LF
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
27.12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 27,120-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz8401908-1185-1-ND€0.62000Similar
Q 27,120-JXS21-8-10/15-T1-FU-WA-LFJauch Quartz671908-1189-1-ND€0.62000Similar
Q 27,120-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz01908-1191-2-ND€0.40686Similar
Q 27,120-JXS22-10-10/15-T1-FU-WA-LFJauch Quartz01908-1193-1-ND€0.68000Similar
Q 27,120-JXS22-8-10/15-T1-FU-WA-LFJauch Quartz01908-1197-2-ND€0.41974Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.35477€354.77
Manufacturers Standard Package
Unit Price without VAT:€0.35477
Unit Price with VAT:€0.42572