Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 26,0-JXS32-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 26 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 26,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1161-2-ND | €0.40686 | Similar |
| Q 26,0-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 674 | 1908-1163-1-ND | €0.62000 | Similar |
| Q 26,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1167-2-ND | €0.40686 | Similar |
| Q 26,0-JXS22-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1169-2-ND | €0.41974 | Similar |
| Q 26,0-JXS22-12-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1171-2-ND | €0.41974 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35477 | €354.77 |
| Unit Price without VAT: | €0.35477 |
|---|---|
| Unit Price with VAT: | €0.42572 |





