


iG70S-OL8395-4L008G-E032G-EBB | |
|---|---|
DigiKey Part Number | 2503-iG70S-OL8395-4L008G-E032G-EBB-ND |
Manufacturer | |
Manufacturer Product Number | iG70S-OL8395-4L008G-E032G-EBB |
Description | MediaTek MT8395 Genio1200 SBC |
Customer Reference | |
Detailed Description | Single Board Computer 2200MHz 4 Core 16GB/128GB RAM Arm® Cortex®-A78 Quad-Core + Arm® Cortex®-A55 Processor Quad-Core |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Arm® Cortex®-A78 Quad-Core + Arm® Cortex®-A55 Processor Quad-Core | |
Speed | 2200MHz | |
Number of Cores | 4 | |
Power (Watts) | 5W | |
Cooling Type | Heat Sink, Heat Spreader | |
Size / Dimension | 3.346" x 2.165" (85.00mm x 55.00mm) | |
Form Factor | SBC | |
Expansion Site/Bus | ADC, CAN, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, PWM, SPI, UART | |
RAM Capacity/Installed | 16GB/128GB | |
Storage Interface | eMMC Flash, LPDDR5 | |
Video Outputs | CSI, DSI, HDMI, LVDS | |
Ethernet | 10/10/100Mbps (1) | |
USB | USB 2.0 Host (1), USB 3.0 (1), USB OTG (1) | |
Digital I/O Lines | 10 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C |

