
IS201X | |
|---|---|
DigiKey Part Number | 58-IS201X-ND |
Manufacturer | |
Manufacturer Product Number | IS201X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 75% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.5µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 65 | €0.27477 | €17.86 |
| 130 | €0.25115 | €32.65 |
| 520 | €0.21390 | €111.23 |
| 1.040 | €0.19930 | €207.27 |
| 2.015 | €0.18740 | €377.61 |
| 5.005 | €0.17381 | €869.92 |
| 10.010 | €0.16525 | €1,654.15 |
| 25.025 | €0.15593 | €3,902.15 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

