100 µOhms ±5% 12W Shunt, Battery Specialized Resistor Metal Element -20/ +60ppm/°C Shunt Fixture, 33.7mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL-M-R0001-V01-5.0

DigiKey Part Number
4423-BAL-M-R0001-V01-5.0-ND
Manufacturer
Manufacturer Product Number
BAL-M-R0001-V01-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.0001
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 12W Shunt, Battery Specialized Resistor Metal Element -20/ +60ppm/°C Shunt Fixture, 33.7mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Isabellenhuette USA
Resistance
100 µOhms
Series
Tolerance
±5%
Packaging
Tube
Power (Watts)
12W
Part Status
Active
Temperature Coefficient
-20/ +60ppm/°C
Type
Shunt, Battery
Operating Temperature
-40°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 33.7mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140€17.93121€2,510.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.93121
Unit Price with VAT:€21.51745