Similar

BFS200-12 | |
|---|---|
DigiKey Part Number | EPS304-ND |
Manufacturer | |
Manufacturer Product Number | BFS200-12 |
Description | AC/DC CONVERTER 12V 200W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 12V 105, 115, 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 15 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 1.5 kV |
Type Linear | Operating Temperature 0°C ~ 40°C |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 105, 115, 125 VAC | Size / Dimension 8.10" L x 3.87" W x 5.00" H (205.7mm x 98.3mm x 127.0mm) |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC200-1012G | Bel Power Solutions | 54 | 179-2435-ND | €197.87000 | Similar |


