
ISP3010-UX-ST | |
|---|---|
DigiKey Part Number | 1786-ISP3010-UX-ST-ND |
Manufacturer | |
Manufacturer Product Number | ISP3010-UX-ST |
Description | RF TXRX MOD 802.15.4BT SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, UWB Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 3.2V ~ 6V | |
Current - Receiving | 6.1mA ~ 180mA | |
Current - Transmitting | 5.4mA ~ 140mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 101-LFGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €25.71260 | €1,285.63 |
| Unit Price without VAT: | €25.71260 |
|---|---|
| Unit Price with VAT: | €30.85512 |

