PVT312S-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 64
Unit Price: €4.53000
Datasheet

Similar


Panasonic Electric Works
In Stock: 270
Unit Price: €4.60000
Datasheet

Similar


Panasonic Electric Works
In Stock: 4.981
Unit Price: €4.62000
Datasheet
PVG612ASPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVG612ASPBF
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT312S-T

DigiKey Part Number
PVT312S-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVT312S-T
Description
SSR RELAY SPST-NO 190MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
190 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types