
MB91F469GBPB-GSER-270571 | |
|---|---|
DigiKey Part Number | MB91F469GBPB-GSER-270571-ND |
Manufacturer | |
Manufacturer Product Number | MB91F469GBPB-GSER-270571 |
Description | IC MCU 32B 2.112MB FLASH 320PBGA |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91460G Microcontroller IC 32-Bit 100MHz 2.112MB (2.112M x 8) FLASH 320-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 112K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 32x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR60 RISC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 320-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 320-BBGA |
Peripherals DMA, LVD, WDT | Base Product Number |
Number of I/O 205 |

