
MB90223PF-GT-137-BND | |
|---|---|
DigiKey Part Number | MB90223PF-GT-137-BND-ND |
Manufacturer | |
Manufacturer Product Number | MB90223PF-GT-137-BND |
Description | IC MCU 16BIT 64KB MROM 120PQFP |
Customer Reference | |
Detailed Description | F²MC-16F F²MC-16F MB90220 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) Mask ROM 120-QFP (28x28) |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 120-QFP (28x28) |
Connectivity EBI/EMI, UART/USART | Package / Case 120-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 102 |

