
IRL3103S | |
|---|---|
DigiKey Part Number | IRL3103S-ND |
Manufacturer | |
Manufacturer Product Number | IRL3103S |
Description | MOSFET N-CH 30V 64A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 64A (Tc) 94W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 34A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 94W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

