Similar

IRGB30B60K | |
|---|---|
DigiKey Part Number | IRGB30B60K-ND |
Manufacturer | |
Manufacturer Product Number | IRGB30B60K |
Description | IGBT NPT 600V 78A TO-220AB |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 78 A 370 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 350µJ (on), 825µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 102 nC |
Part Status Obsolete | Td (on/off) @ 25°C 46ns/185ns |
IGBT Type NPT | Test Condition 400V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 30A | Supplier Device Package TO-220AB |
Power - Max 370 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW60H65FB | STMicroelectronics | 226 | 497-14037-5-ND | €4.75000 | Similar |


