Similar
Direct

IRG4PC50FPBF | |
|---|---|
DigiKey Part Number | IRG4PC50FPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC50FPBF |
Description | IGBT 600V 70A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 190 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/240ns |
Part Status Obsolete | Test Condition 480V, 39A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 70 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 280 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 39A | Supplier Device Package TO-247AC |
Power - Max 200 W | Base Product Number |
Switching Energy 370µJ (on), 2.1mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW40N65H5FKSA1 | Infineon Technologies | 187 | IGW40N65H5FKSA1-ND | €4.34000 | Similar |
| STGW40H65FB | STMicroelectronics | 0 | 497-STGW40H65FB-ND | €4.11000 | Direct |



