
IRF7210PBF | |
|---|---|
DigiKey Part Number | IRF7210PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7210PBF |
Description | MOSFET P-CH 12V 16A 8SO |
Customer Reference | |
Detailed Description | P-Channel 12 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 600mV @ 500µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 212 nC @ 5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 17179 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6681Z | onsemi | 11.907 | FDS6681ZCT-ND | €2.66000 | Similar |


