
EVALSF2-ICE2A0565Z-12 | |
|---|---|
DigiKey Part Number | EVALSF2-ICE2A0565Z-12IN-ND |
Manufacturer | |
Manufacturer Product Number | EVALSF2-ICE2A0565Z-12 |
Description | EVAL BOARD FOR ICE2A0565 |
Customer Reference | |
Detailed Description | ICE2A0565 CoolSET®F2 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Infineon Technologies | Current - Output 2A |
Series | Voltage - Input 85 ~ 270 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 100kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE2A0565 |
Power - Output 10W |

