Telecom IC Transceiver 100-TBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYP15G0101DXB-BBC

DigiKey Part Number
CYP15G0101DXB-BBC-ND
Manufacturer
Manufacturer Product Number
CYP15G0101DXB-BBC
Description
IC TELECOM INTERFACE 100TBGA
Customer Reference
Detailed Description
Telecom IC Transceiver 100-TBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
CYP15G0101DXB-BBC Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.135V ~ 3.465V
Manufacturer
Infineon Technologies
Current - Supply
390mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
100-LBGA
Function
Transceiver
Supplier Device Package
100-TBGA (11x11)
Interface
LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.