
CY15B201QN-50SXET | |
|---|---|
DigiKey Part Number | 448-CY15B201QN-50SXETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B201QN-50SXET |
Description | IC FRAM 1MBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B201QN-50SXET Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Series | Access Time 8 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €7.27038 | €14,540.76 |
| Unit Price without VAT: | €7.27038 |
|---|---|
| Unit Price with VAT: | €8.72446 |

