
3M-VHB-5925-12-33 | |
|---|---|
DigiKey Part Number | 6517-3M-VHB-5925-12-33-ND |
Manufacturer | |
Manufacturer Product Number | 3M-VHB-5925-12-33 |
Description | TAPE DBL SIDED BLACK |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.47" (12.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.47" (12.00mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Black |
Packaging Bulk | Usage Bonding, Joining |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.53000 | €65.53 |
| 10 | €55.70200 | €557.02 |
| 25 | €47.34800 | €1,183.70 |
| 50 | €44.03340 | €2,201.67 |
| 100 | €42.26550 | €4,226.55 |
| 200 | €40.99920 | €8,199.84 |
| Unit Price without VAT: | €65.53000 |
|---|---|
| Unit Price with VAT: | €78.63600 |

